Parametric Equivalent

ISLA224P25IRZ | |
|---|---|
DigiKey Part Number | ISLA224P25IRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISLA224P25IRZ |
Description | IC ADC 14BIT SAR 72QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 SAR 72-QFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ISLA224P25IRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 125M | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | LVDS - Parallel, Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-QFN (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 224,66188 € | 3.594,59 € |
| Unit Price without VAT: | 224,66188 € |
|---|---|
| Unit Price with VAT: | 267,34764 € |


