Image for ISLA214P12IRZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISLA214P12IRZ

DigiKey Part Number
ISLA214P12IRZ-ND
Manufacturer
Manufacturer Product Number
ISLA214P12IRZ
Description
IC ADC 14BIT 72-QFN
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 SAR 72-QFN (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ISLA214P12IRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Bits
14
Sampling Rate (Per Second)
125M
Number of Inputs
1
Input Type
Differential
Data Interface
LVDS - Parallel, Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
72-VFQFN Exposed Pad
Supplier Device Package
72-QFN (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.