ISLA222P25IRZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISLA212P25IRZ

DigiKey Part Number
ISLA212P25IRZ-ND
Manufacturer
Manufacturer Product Number
ISLA212P25IRZ
Description
IC ADC 12BIT SAR 72QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 72-QFN (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ISLA212P25IRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
250M
Number of Inputs
1
Input Type
Differential
Data Interface
LVDS - Parallel, Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Package / Case
72-VFQFN Exposed Pad
Supplier Device Package
72-QFN (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4076,34850 €3.053,94 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,34850 €
Unit Price with VAT:90,85472 €