
ISL99227IRZ-T | |
---|---|
DigiKey Part Number | 20-ISL99227IRZ-TTR-ND - Tape & Reel (TR) 20-ISL99227IRZ-TCT-ND - Cut Tape (CT) 20-ISL99227IRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL99227IRZ-T |
Description | IC MODULE SPS 3.3V 32-PQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Controller PWM Interface 32-PQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL99227IRZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Protocol | - | |
Function | Controller | |
Interface | PWM | |
Standards | - | |
Voltage - Supply | 4.5V ~ 18V | |
Current - Supply | 4.75 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-PowerWFQFN | |
Supplier Device Package | 32-PQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,52000 € | 9,52 € |
10 | 7,45800 € | 74,58 € |
25 | 6,94080 € | 173,52 € |
100 | 6,37270 € | 637,27 € |
250 | 6,10188 € | 1.525,47 € |
500 | 5,93866 € | 2.969,33 € |
1.000 | 5,80435 € | 5.804,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 5,63845 € | 16.915,35 € |
Unit Price without VAT: | 9,52000 € |
---|---|
Unit Price with VAT: | 11,32880 € |