
ISL99227BFRZ-T7A | |
---|---|
DigiKey Part Number | 20-ISL99227BFRZ-T7ATR-ND - Tape & Reel (TR) 20-ISL99227BFRZ-T7ACT-ND - Cut Tape (CT) 20-ISL99227BFRZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL99227BFRZ-T7A |
Description | CONTROLLER SPS MODULE 5V 32PQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Controller PWM Interface 32-PQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Protocol | - | |
Function | Controller | |
Interface | PWM | |
Standards | - | |
Voltage - Supply | 4.5V ~ 18V | |
Current - Supply | 4.75 mA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-PowerWFQFN | |
Supplier Device Package | 32-PQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,43000 € | 10,43 € |
10 | 8,19000 € | 81,90 € |
25 | 7,63080 € | 190,77 € |
100 | 7,01590 € | 701,59 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 6,72256 € | 1.680,64 € |
500 | 6,54580 € | 3.272,90 € |
750 | 6,45727 € | 4.842,95 € |
1.250 | 6,35920 € | 7.949,00 € |
Unit Price without VAT: | 10,43000 € |
---|---|
Unit Price with VAT: | 12,41170 € |