28 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL97687IBZ-T

DigiKey Part Number
ISL97687IBZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL97687IBZ-T
Description
IC LED DRV CTRL PWM 160MA 28SOIC
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 160mA 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL97687IBZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
4
Voltage - Supply (Min)
9V
Voltage - Supply (Max)
32V
Voltage - Output
-
Current - Output / Channel
160mA
Frequency
200kHz ~ 1.2MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 06.12.2025
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,78010 €8.900,50 €
Unit Price without VAT:1,78010 €
Unit Price with VAT:2,11832 €