
ISL97656IRTZEVALZ | |
|---|---|
DigiKey Part Number | ISL97656IRTZEVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL97656IRTZEVALZ |
Description | EVAL BOARD FOR ISL97656 |
Customer Reference | |
Detailed Description | ISL97656 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 2A | |
Voltage - Input | 2.3V ~ 5.5V | |
Regulator Topology | Boost | |
Frequency - Switching | 620kHz or 1.2MHz | |
Contents | Board(s) | |
Utilized IC / Part | ISL97656 | |
Note | - | |
Base Product Number |

