
ISL97650BIRTZ-T | |
|---|---|
DigiKey Part Number | ISL97650BIRTZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL97650BIRTZ-T |
Description | IC LCD SUPPLY 4CHN 36-TQFN |
Customer Reference | |
Detailed Description | LCD TV/Monitor PMIC 36-TQFN (6x6) |
EDA/CAD Models | ISL97650BIRTZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | LCD TV/Monitor | |
Current - Supply | 250µA | |
Voltage - Supply | 4.2V ~ 14V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-TQFN (6x6) | |
Base Product Number |

