
ISL97649AIRZ | |
|---|---|
DigiKey Part Number | ISL97649AIRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL97649AIRZ |
Description | IC POWER MANAGEMENT |
Customer Reference | |
Detailed Description | LCD Display PMIC 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL97649AIRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | LCD Display | |
Current - Supply | 700µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |

