
ISL95875IRUZ-T | |
|---|---|
DigiKey Part Number | ISL95875IRUZ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL95875IRUZ-T |
Description | IC REG CTRLR GPU 1OUT 20UTQFN |
Customer Reference | |
Detailed Description | Robust Ripple Regulator™ (R3) Controller, GPU Core Power Voltage Regulator IC 1 Output 20-UTQFN (3.2x1.8) |
EDA/CAD Models | ISL95875IRUZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, GPU Core Power | |
Voltage - Input | 3.3V ~ 25V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN | |
Supplier Device Package | 20-UTQFN (3.2x1.8) | |
Base Product Number |

