
ISL9538CEVAL2Z | |
|---|---|
DigiKey Part Number | 20-ISL9538CEVAL2Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL9538CEVAL2Z |
Description | EVAL BOARD FOR ISL9238C |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ISL9238C - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | ISL9238C | |
Primary Attributes | 3.9V ~ 23.4V Input Voltage | |
Secondary Attributes | USB Interface(s) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,27000 € | 241,27 € |
| Unit Price without VAT: | 241,27000 € |
|---|---|
| Unit Price with VAT: | 287,11130 € |

