Similar
Similar

ISL95311UIU10Z | |
|---|---|
DigiKey Part Number | ISL95311UIU10Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL95311UIU10Z |
Description | IC DIG POT 50K 10-MSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 128 Taps I2C Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL95311UIU10Z Models |
Category | Memory Type Non-Volatile |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 2.7V ~ 5.5V |
Series | Features Selectable Address |
Packaging Tube | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) ±45ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 10-MSOP |
Configuration Potentiometer | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 128 | Resistance - Wiper (Ohms) (Typ) 70 |
Resistance (Ohms) 50k | Base Product Number |
Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS3502U+ | Analog Devices Inc./Maxim Integrated | 742 | DS3502U+-ND | 2,00000 € | Similar |
| DS3502U+T&R | Analog Devices Inc./Maxim Integrated | 6.752 | DS3502U+CT-ND | 2,07000 € | Similar |
| DS3502U+T&R/C | Analog Devices Inc./Maxim Integrated | 0 | DS3502U+T&R/C-ND | 1,03825 € | Similar |


