
ISL9519IRTZ | |
|---|---|
DigiKey Part Number | ISL9519IRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL9519IRTZ |
Description | IC BATT CHG LI-ION 1-3CEL 28TQFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 28-TQFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 22V |
Manufacturer Renesas Electronics Corporation | Interface I2C |
Packaging Tray | Operating Temperature -10°C ~ 100°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion | Package / Case 28-WFQFN Exposed Pad |
Number of Cells 1 ~ 3 | Supplier Device Package 28-TQFN (4x4) |
Fault Protection Short Circuit | Base Product Number |
Charge Current - Max 8A |

