
ISL9501CVZ | |
|---|---|
DigiKey Part Number | ISL9501CVZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL9501CVZ |
Description | IC REG CTRLR BUCK 38TSSOP |
Customer Reference | |
Detailed Description | Power Supply Controller 38-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |

