PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (1) 600kHz 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (1) 600kHz 32-QFN (5x5)
How Smart Healthcare is Changing Lives

ISL9440AIRZ-T

DigiKey Part Number
ISL9440AIRZ-TTR-ND - Tape & Reel (TR)
ISL9440AIRZ-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISL9440AIRZ-T
Description
IC REG QUAD BUCK/LNR SYNC 32QFN
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (1) 600kHz 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ISL9440AIRZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Topology
Step-Down (Buck) Synchronous (3), Linear (LDO) (1)
Number of Outputs
4
Frequency - Switching
600kHz
Voltage/Current - Output 1
Controller
Voltage/Current - Output 2
Controller
Voltage/Current - Output 3
Controller
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
4.5V ~ 24V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.835
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types