


ISL9305IRTHWCNYZ-T7A | |
|---|---|
DigiKey Part Number | ISL9305IRTHWCNYZ-T7ATR-ND - Tape & Reel (TR) ISL9305IRTHWCNYZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL9305IRTHWCNYZ-T7A |
Description | IC REG QUAD BUCK/LNR 3MHZ 16TQFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 3MHz 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL9305IRTHWCNYZ-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 3MHz | |
Voltage/Current - Output 1 | 1.2V, 1.5A | |
Voltage/Current - Output 2 | 1.8V, 1.5A | |
Voltage/Current - Output 3 | 3.3V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 3,41400 € | 34,14 € |
| 25 | 3,14880 € | 78,72 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,31930 € |

