
ISL9241HRTZ-T7A | |
|---|---|
DigiKey Part Number | ISL9241HRTZ-T7ATR-ND - Tape & Reel (TR) ISL9241HRTZ-T7ACT-ND - Cut Tape (CT) ISL9241HRTZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9241HRTZ-T7A |
Description | IC BATT CHG LI-ION 2-4CEL 32TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 32-TQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | - | |
Battery Pack Voltage | 3.9 V ~ 18.304 V | |
Voltage - Supply (Max) | 23.4V | |
Interface | I2C, SMBus | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,82000 € | 7,82 € |
| 10 | 6,07700 € | 60,77 € |
| 25 | 5,64240 € | 141,06 € |
| 100 | 5,16480 € | 516,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,93720 € | 1.234,30 € |
| 500 | 4,79994 € | 2.399,97 € |
| 750 | 4,73124 € | 3.548,43 € |
| 1.250 | 4,65508 € | 5.818,85 € |
| 1.750 | 4,61056 € | 8.068,48 € |
| Unit Price without VAT: | 7,82000 € |
|---|---|
| Unit Price with VAT: | 9,30580 € |

