
ISL9241HRTZ-T | |
|---|---|
DigiKey Part Number | 20-ISL9241HRTZ-TTR-ND - Tape & Reel (TR) 20-ISL9241HRTZ-TCT-ND - Cut Tape (CT) 20-ISL9241HRTZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9241HRTZ-T |
Description | IC BATT CHG LI-ION 2-4CEL 32TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 32-TQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | - | |
Battery Pack Voltage | 3.9 V ~ 18.304 V | |
Voltage - Supply (Max) | 23.4V | |
Interface | I2C, SMBus | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 € | 7,37 € |
| 10 | 5,71600 € | 57,16 € |
| 25 | 5,30400 € | 132,60 € |
| 100 | 4,85050 € | 485,05 € |
| 250 | 4,63432 € | 1.158,58 € |
| 500 | 4,50408 € | 2.252,04 € |
| 1.000 | 4,39689 € | 4.396,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 3,99461 € | 23.967,66 € |
| Unit Price without VAT: | 7,37000 € |
|---|---|
| Unit Price with VAT: | 8,77030 € |


