


ISL9237EVAL2Z | |
|---|---|
DigiKey Part Number | ISL9237EVAL2Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL9237EVAL2Z |
Description | EVAL BOARD FOR ISL9237 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ISL9237 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | ISL9237 | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,35000 € | 191,35 € |
| Unit Price without VAT: | 191,35000 € |
|---|---|
| Unit Price with VAT: | 227,70650 € |


