ISL9205AIRZ-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,88592 €
Datasheet
10 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL9205AIRZ-T

DigiKey Part Number
ISL9205AIRZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL9205AIRZ-T
Description
IC BATT CHG LI-ION 1CELL 10DFN
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL9205AIRZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
Over Temperature
Charge Current - Max
900mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6.5V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 06.12.2025
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,88592 €5.315,52 €
Manufacturers Standard Package
Unit Price without VAT:0,88592 €
Unit Price with VAT:1,05424 €