Parametric Equivalent
Parametric Equivalent

ISL9201IRZ | |
|---|---|
DigiKey Part Number | ISL9201IRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL9201IRZ |
Description | IC BATT CHG LI-ION 1CELL 10DFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL9201IRZ Models |
Category | Charge Current - Max 900mA |
Manufacturer Renesas Electronics Corporation | Battery Pack Voltage 4.2V |
Packaging Tube | Voltage - Supply (Max) 6.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 10-VFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 10-DFN (3x3) |
Programmable Features Timer | Base Product Number |
Fault Protection Over Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL9205AIRZ | Renesas Electronics Corporation | 0 | ISL9205AIRZ-ND | 0,99473 € | Parametric Equivalent |
| ISL9205DIRZ | Renesas Electronics Corporation | 393 | ISL9205DIRZ-ND | 2,02000 € | Parametric Equivalent |


