
ISL91211BIIZ-T | |
|---|---|
DigiKey Part Number | ISL91211BIIZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL91211BIIZ-T |
Description | IC REG BUCK PROG QUAD 54WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.3V 4 Output 5A, 5A, 5A, 5A 54-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ISL91211BIIZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.2V | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-WLCSP (2.55x3.67) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,26446 € | 12.793,38 € |
| Unit Price without VAT: | 4,26446 € |
|---|---|
| Unit Price with VAT: | 5,07471 € |








