
ISL9113ER7Z-T | |
---|---|
DigiKey Part Number | 20-ISL9113ER7Z-TTR-ND - Tape & Reel (TR) 20-ISL9113ER7Z-TCT-ND - Cut Tape (CT) 20-ISL9113ER7Z-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9113ER7Z-T |
Description | IC REG BOOST 5V 1.1A 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.1A (Switch) 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL9113ER7Z-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 4.7V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.8MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,18000 € | 1,18 € |
10 | 0,74700 € | 7,47 € |
25 | 0,63080 € | 15,77 € |
100 | 0,49830 € | 49,83 € |
250 | 0,43356 € | 108,39 € |
500 | 0,39398 € | 196,99 € |
1.000 | 0,36100 € | 361,00 € |
2.500 | 0,32574 € | 814,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
6.000 | 0,28485 € | 1.709,10 € |
12.000 | 0,27888 € | 3.346,56 € |
18.000 | 0,27590 € | 4.966,20 € |
30.000 | 0,27258 € | 8.177,40 € |
Unit Price without VAT: | 1,18000 € |
---|---|
Unit Price with VAT: | 1,40420 € |