
ISL9111AEH50Z-T7A | |
|---|---|
DigiKey Part Number | ISL9111AEH50Z-T7ATR-ND - Tape & Reel (TR) ISL9111AEH50Z-T7ACT-ND - Cut Tape (CT) ISL9111AEH50Z-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9111AEH50Z-T7A |
Description | IC REG BOOST 5V 800MA 6SOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 800mA (Switch) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ISL9111AEH50Z-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.6V | |
Voltage - Input (Max) | 4.8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-SOT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,82800 € | 8,28 € |
| 25 | 0,75080 € | 18,77 € |
| 100 | 0,66490 € | 66,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,62400 € | 156,00 € |
| 500 | 0,59936 € | 299,68 € |
| 750 | 0,58700 € | 440,25 € |
| 1.250 | 0,57332 € | 716,65 € |
| 1.750 | 0,56532 € | 989,31 € |
| 2.500 | 0,55762 € | 1.394,05 € |
| 6.250 | 0,54106 € | 3.381,62 € |
| 12.500 | 0,53108 € | 6.638,50 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |


