
ISL91110II2AZ-T7A | |
|---|---|
DigiKey Part Number | ISL91110II2AZ-T7ATR-ND - Tape & Reel (TR) ISL91110II2AZ-T7ACT-ND - Cut Tape (CT) ISL91110II2AZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL91110II2AZ-T7A |
Description | IC REG BUCK BST 3.5V 2A 25WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 3.5V 1 Output 2A 25-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ISL91110II2AZ-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 25-WLCSP (2.07x2.33) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62900 € | 6,29 € |
| 25 | 0,56720 € | 14,18 € |
| 100 | 0,49980 € | 49,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,46772 € | 116,93 € |
| 500 | 0,44832 € | 224,16 € |
| 750 | 0,43863 € | 328,97 € |
| 1.250 | 0,42788 € | 534,85 € |
| 1.750 | 0,42159 € | 737,78 € |
| 2.500 | 0,41555 € | 1.038,88 € |
| 6.250 | 0,40254 € | 2.515,88 € |
| 12.500 | 0,39469 € | 4.933,62 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |


