
ISL9112IRT7Z-T7A | |
---|---|
DigiKey Part Number | ISL9112IRT7Z-T7ATR-ND - Tape & Reel (TR) ISL9112IRT7Z-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL9112IRT7Z-T7A |
Description | IC REG BUCK BOOST 5V 1.2A 12TDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.2A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,36000 € | 2,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 1,36620 € | 341,55 € |
500 | 1,31886 € | 659,43 € |
750 | 1,29515 € | 971,36 € |
1.250 | 1,26889 € | 1.586,11 € |
1.750 | 1,25354 € | 2.193,70 € |
2.500 | 1,23877 € | 3.096,92 € |
6.250 | 1,20698 € | 7.543,62 € |
Unit Price without VAT: | 2,36000 € |
---|---|
Unit Price with VAT: | 2,80840 € |