ISL91107IRTAZ-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1.098
Unit Price: 2,59000 €
Datasheet
20 TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL91107IRTAZ-T

DigiKey Part Number
ISL91107IRTAZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL91107IRTAZ-T
Description
IC REG BUCK BOOST ADJ 2A 20TQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 2A 20-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.2V
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-TQFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0001,15965 €6.957,90 €
Manufacturers Standard Package
Unit Price without VAT:1,15965 €
Unit Price with VAT:1,37998 €