
ISL9105EVAL1Z | |
|---|---|
DigiKey Part Number | ISL9105EVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL9105EVAL1Z |
Description | EVAL BOARD FOR ISL9105 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ISL9105 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 600mA |
Manufacturer Renesas Electronics Corporation | Voltage - Input 2.7V ~ 5.5V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 1.6MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part ISL9105 |
Voltage - Output 1.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,16000 € | 66,16 € |
| Unit Price without VAT: | 66,16000 € |
|---|---|
| Unit Price with VAT: | 78,73040 € |

