X9420YV14IZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
X9420YV14IZ
14-TSSOP

ISL90842UIV1427Z-TK

DigiKey Part Number
ISL90842UIV1427Z-TKTR-ND - Tape & Reel (TR)
ISL90842UIV1427Z-TKCT-ND - Cut Tape (CT)
ISL90842UIV1427Z-TKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL90842UIV1427Z-TK
Description
IC DGT POT 50KOHM 256TAP 14TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 4 Circuit 256 Taps I2C Interface 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL90842UIV1427Z-TK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
4
Number of Taps
256
Resistance (Ohms)
50k
Interface
I2C
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
±45ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,19000 €4,19 €
103,19000 €31,90 €
252,93920 €73,48 €
1002,66420 €266,42 €
2502,53296 €633,24 €
5002,45388 €1.226,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,38879 €2.388,79 €
2.0002,33523 €4.670,46 €
3.0002,30841 €6.925,23 €
Manufacturers Standard Package
Unit Price without VAT:4,19000 €
Unit Price with VAT:4,98610 €