

ISL9021AIRUNZ-T | |
---|---|
DigiKey Part Number | ISL9021AIRUNZ-TTR-ND - Tape & Reel (TR) ISL9021AIRUNZ-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL9021AIRUNZ-T |
Description | IC REG LINEAR 3.3V 250MA 6-UTDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-UTDFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL9021AIRUNZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 60dB ~ 50dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Soft Start | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UTDFN (1.6x1.6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,18000 € | 1,18 € |
10 | 0,85600 € | 8,56 € |
25 | 0,77560 € | 19,39 € |
100 | 0,68750 € | 68,75 € |
250 | 0,64544 € | 161,36 € |
500 | 0,62012 € | 310,06 € |
1.000 | 0,59927 € | 599,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,58686 € | 1.760,58 € |
6.000 | 0,55481 € | 3.328,86 € |
9.000 | 0,53865 € | 4.847,85 € |
15.000 | 0,52065 € | 7.809,75 € |
Unit Price without VAT: | 1,18000 € |
---|---|
Unit Price with VAT: | 1,40420 € |