


ISL9021AIRUKZ-T | |
|---|---|
DigiKey Part Number | 20-ISL9021AIRUKZ-TTR-ND - Tape & Reel (TR) 20-ISL9021AIRUKZ-TCT-ND - Cut Tape (CT) 20-ISL9021AIRUKZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9021AIRUKZ-T |
Description | IC REG LIN 2.85V 250MA 6-UTDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-UTDFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL9021AIRUKZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Soft Start | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UTDFN (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,24800 € | 12,48 € |
| 25 | 1,05320 € | 26,33 € |
| 100 | 0,83300 € | 83,30 € |
| 250 | 0,72472 € | 181,18 € |
| 500 | 0,65814 € | 329,07 € |
| 1.000 | 0,60237 € | 602,37 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

