Similar



ISL9012IRLLZ | |
|---|---|
DigiKey Part Number | ISL9012IRLLZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL9012IRLLZ |
Description | IC REG LINEAR 2.9V/2.9V 10DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL9012IRLLZ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 40 µA |
Packaging Tube | Current - Supply (Max) 60 µA |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 10-VFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.9V, 2.9V | Supplier Device Package 10-DFN (3x3) |
Voltage Dropout (Max) 0.2V @ 150mA, 0.325V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2214-NNYML-TR | Microchip Technology | 0 | MIC2214-NNYML-TR-ND | 0,74604 € | Similar |


