ISL9012IRFJZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,75543 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ISL9012IRFJZ

DigiKey Part Number
ISL9012IRFJZ-ND
Manufacturer
Manufacturer Product Number
ISL9012IRFJZ
Description
IC REG LINEAR 2.5V/2.8V 10DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL9012IRFJZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
2.5V, 2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 150mA, 0.4V @ 300mA
Current - Output
Current - Quiescent (Iq)
40 µA
Current - Supply (Max)
60 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types