Similar



ISL9011IRGCZ | |
|---|---|
DigiKey Part Number | ISL9011IRGCZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL9011IRGCZ |
Description | IC REG LINEAR 2.7V/1.8V 10DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL9011IRGCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.7V, 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 150mA, - | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
Current - Supply (Max) | 60 µA | |
PSRR | -, 70dB ~ 40dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |


