ISL9016IRUWKZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISL9016IRUWKZ-T
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ISL9008AIRUBZ-T

DigiKey Part Number
ISL9008AIRUBZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL9008AIRUBZ-T
Description
IC REG LINEAR 1.5V 150MA 6-UTDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-UTDFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
ISL9008AIRUBZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
66 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
6-UTDFN (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.