ISL9000IRPLZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 896
Unit Price: 0,00000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ISL9000IRPLZ

DigiKey Part Number
ISL9000IRPLZ-ND
Manufacturer
Manufacturer Product Number
ISL9000IRPLZ
Description
IC REG LINEAR 1.85V/2.9V 10DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL9000IRPLZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
32 µA
Packaging
Tube
Current - Supply (Max)
52 µA
Part Status
Obsolete
Control Features
Enable, Power On Reset
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
2
Mounting Type
Surface Mount
Voltage - Input (Max)
6.5V
Package / Case
10-VFDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.85V, 2.9V
Supplier Device Package
10-DFN (3x3)
Voltage Dropout (Max)
0.5V @ 300mA, 0.325V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL9000AIRCCZRenesas Electronics Corporation896ISL9000AIRCCZ-ND0,00000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types