


ISL9000IRJCZ | |
|---|---|
DigiKey Part Number | ISL9000IRJCZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL9000IRJCZ |
Description | IC REG LINEAR 1.8V/2.8V 10DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL9000IRJCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.8V, 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | -, 0.4V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 32 µA | |
Current - Supply (Max) | 52 µA | |
PSRR | 90db ~ 50dB (1kHz ~ 100kHz), - | |
Control Features | Enable, Power On Reset | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |

