


ISL9000IRFDZ | |
|---|---|
DigiKey Part Number | ISL9000IRFDZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL9000IRFDZ |
Description | IC REG LINEAR 2/2.5V 300MA 10DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL9000IRFDZ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 32 µA |
Packaging Tube | Current - Supply (Max) 52 µA |
Part Status Obsolete | Control Features Enable, Power On Reset |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 10-VFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2V, 2.5V | Supplier Device Package 10-DFN (3x3) |
Voltage Dropout (Max) 0.5V @ 300mA, 0.4V @ 300mA | Base Product Number |

