Similar



ISL9000AIRBCZ | |
|---|---|
DigiKey Part Number | ISL9000AIRBCZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL9000AIRBCZ |
Description | IC REG LINEAR 1.5V/1.8V 10DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL9000AIRBCZ Models |
Category | Current - Quiescent (Iq) 32 µA |
Mfr | Current - Supply (Max) 52 µA |
Packaging Tube | PSRR -, 90db ~ 50dB (1kHz ~ 100kHz) |
Part Status Obsolete | Control Features Enable, Power On Reset |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 10-VFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.5V, 1.8V | Supplier Device Package 10-DFN (3x3) |
Voltage Dropout (Max) -, - | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2211-FGYML-TR | Microchip Technology | 0 | MIC2211-FGYML-TR-ND | 0,54972 € | Similar |


