
ISL89401ABZ | |
|---|---|
DigiKey Part Number | ISL89401ABZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL89401ABZ |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL89401ABZ Models |
Category | Logic Voltage - VIL, VIH 1.4V, 2.2V |
Manufacturer Renesas Electronics Corporation | Current - Peak Output (Source, Sink) 1.25A, 1.25A |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 100 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 16ns, 16ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 9V ~ 14V | Base Product Number |

