Supervisor Open Drain, Push-Pull 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL88708IB826Z-TK

DigiKey Part Number
ISL88708IB826Z-TKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL88708IB826Z-TK
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL88708IB826Z-TK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Open Drain, Push-Pull
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types