Parametric Equivalent

ISL88694IH5 | |
|---|---|
DigiKey Part Number | ISL88694IH5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL88694IH5 |
Description | IC ACCELERATOR I2C 2CH SOT-5 |
Customer Reference | |
Detailed Description | Accelerator 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ISL88694IH5 Models |
Category | Number of Channels 2 |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Supply 80µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Accelerator | Mounting Type Surface Mount |
Applications I2C | Package / Case SC-74A, SOT-753 |
Input 2-Wire Bus | Supplier Device Package SOT-23-5 |
Output 2-Wire Bus | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL88694IH5Z-TK | Renesas Electronics Corporation | 8.748 | ISL88694IH5ZCT-ND | 3,17000 € | Parametric Equivalent |


