
ISL8844AAUZ-T | |
|---|---|
DigiKey Part Number | 20-ISL8844AAUZ-TTR-ND - Tape & Reel (TR) 20-ISL8844AAUZ-TCT-ND - Cut Tape (CT) 20-ISL8844AAUZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL8844AAUZ-T |
Description | IC OFFLINE SWITCH MULT TOP 8MSOP |
Customer Reference | |
Detailed Description | Converter Offline Boost, Flyback Topology Up to 2MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL8844AAUZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Boost, Flyback | |
Voltage - Start Up | 14.4 V | |
Voltage - Supply (Vcc/Vdd) | 8.8V ~ 30V | |
Duty Cycle | 48% | |
Frequency - Switching | Up to 2MHz | |
Fault Protection | Current Limiting | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |

