ISL8842AMUZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,86737 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,86737 €
Datasheet
Converter Offline Boost, Flyback Topology Up to 2MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8842AMUZ

DigiKey Part Number
ISL8842AMUZ-ND
Manufacturer
Manufacturer Product Number
ISL8842AMUZ
Description
IC OFFLINE SWITCH MULT TOP 8MSOP
Customer Reference
Detailed Description
Converter Offline Boost, Flyback Topology Up to 2MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL8842AMUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
Non-Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Boost, Flyback
Voltage - Start Up
14.4 V
Voltage - Supply (Vcc/Vdd)
8.8V ~ 30V
Duty Cycle
96%
Frequency - Switching
Up to 2MHz
Fault Protection
Current Limiting
Control Features
Frequency Control
Operating Temperature
-55°C ~ 125°C (TA)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types