
ISL88001IE31Z-TK | |
|---|---|
DigiKey Part Number | ISL88001IE31Z-TKTR-ND - Tape & Reel (TR) ISL88001IE31Z-TKCT-ND - Cut Tape (CT) ISL88001IE31Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL88001IE31Z-TK |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL88001IE31Z-TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.075V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,00900 € | 10,09 € |
| 25 | 0,91640 € | 22,91 € |
| 100 | 0,81450 € | 81,45 € |
| 250 | 0,76592 € | 191,48 € |
| 500 | 0,73664 € | 368,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71257 € | 712,57 € |
| 2.000 | 0,69275 € | 1.385,50 € |
| 3.000 | 0,68282 € | 2.048,46 € |
| 5.000 | 0,67182 € | 3.359,10 € |
| 7.000 | 0,66539 € | 4.657,73 € |
| 10.000 | 0,65921 € | 6.592,10 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |



