
ISL854102FRZ-T | |
|---|---|
DigiKey Part Number | 20-ISL854102FRZ-TTR-ND - Tape & Reel (TR) 20-ISL854102FRZ-TCT-ND - Cut Tape (CT) 20-ISL854102FRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL854102FRZ-T |
Description | IC REG BUCK ADJ 1.2A 12DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.2A 12-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | 500kHz, 300kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,01900 € | 20,19 € |
| 25 | 1,85080 € | 46,27 € |
| 100 | 1,66500 € | 166,50 € |
| 250 | 1,57644 € | 394,11 € |
| 500 | 1,52306 € | 761,53 € |
| 1.000 | 1,47914 € | 1.479,14 € |
| 2.500 | 1,43277 € | 3.581,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,39834 € | 8.390,04 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |








