ISL85009FRZ-T7A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,87401 €
Datasheet
ISL85012FRZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL85009FRZ-T7A

DigiKey Part Number
ISL85009FRZ-T7ATR-ND - Tape & Reel (TR)
ISL85009FRZ-T7ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISL85009FRZ-T7A
Description
IC REG BUCK ADJ 9A 15TQFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 9A 15-WFQFN
Datasheet
 Datasheet
EDA/CAD Models
ISL85009FRZ-T7A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
18V
Current - Output
Frequency - Switching
300kHz, 600kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
15-TQFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes