ISL85005FRZ-TK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,97730 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,99713 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,95447 €
Datasheet
16 UTQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL85005FRZ-TK

DigiKey Part Number
20-ISL85005FRZ-TKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL85005FRZ-TK
Description
IC REG BUCK ADJ 5A 12DFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 12-VFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
15V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5.000
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,01370 €1.013,70 €
2.0000,98720 €1.974,40 €
3.0000,97393 €2.921,79 €
5.0000,95923 €4.796,15 €
7.0000,95063 €6.654,41 €
Manufacturers Standard Package
Unit Price without VAT:1,01370 €
Unit Price with VAT:1,20630 €