
ISL85003AFRZ-T7A | |
|---|---|
DigiKey Part Number | ISL85003AFRZ-T7ATR-ND - Tape & Reel (TR) ISL85003AFRZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL85003AFRZ-T7A |
Description | IC REG BUCK ADJ 3A 12DFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 12-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL85003AFRZ-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 $ | 2,25 $ |
| 10 | 1,66900 $ | 16,69 $ |
| 25 | 1,52280 $ | 38,07 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,42732 $ | 356,83 $ |
| 500 | 1,32300 $ | 661,50 $ |
| 750 | 1,27036 $ | 952,77 $ |
| 1.250 | 1,21166 $ | 1.514,58 $ |
| 1.750 | 1,17716 $ | 2.060,03 $ |
| 2.500 | 1,14384 $ | 2.859,60 $ |
| 6.250 | 1,07153 $ | 6.697,06 $ |
| Unit Price without VAT: | 2,25000 $ |
|---|---|
| Unit Price with VAT: | 2,67750 $ |




