ISL8499IVZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 9.670
Unit Price: 1,60000 €
Datasheet
4 Circuit IC Switch 2:1 250mOhm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Circuit IC Switch 2:1 250mOhm 16-TSSOP
16-TSSOP, M16.173 PKG

ISL8499IVZ

DigiKey Part Number
ISL8499IVZ-ND
Manufacturer
Manufacturer Product Number
ISL8499IVZ
Description
IC SWITCH SPDTX4 250MOHM 16TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 250mOhm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL8499IVZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
25ns, 23ns
Manufacturer
Renesas Electronics Corporation
Charge Injection
-120pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
106pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
50nA
Switch Circuit
SPDT
Crosstalk
-98dB @ 100kHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
250mOhm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
40mOhm
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
1.65V ~ 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL84467IVZRenesas Electronics Corporation9.670ISL84467IVZ-ND1,60000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types